Hirschmann Test & Measurement Black Female Banana Socket, 4 mm Connector, Solder Termination, 16A, 60V dc, Nickel

Technical documents
Specifications
Colour
Black
Gender
Female
Termination Method
Solder
Voltage Rating
60V dc
Connector Size
4 mm
Current Rating
16A
Contact Plating
Nickel
Length
48mm
Contact Material
Brass
Type
Banana Socket
Insulation Material
PVC-P
Country of Origin
Germany
Product details
In-Line Socket
Flexible insulated connectors for 4 mm diameter plugs
Resistant to fouling
Current rating: 30A
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250+ | P.O.A. |
Technical documents
Specifications
Colour
Black
Gender
Female
Termination Method
Solder
Voltage Rating
60V dc
Connector Size
4 mm
Current Rating
16A
Contact Plating
Nickel
Length
48mm
Contact Material
Brass
Type
Banana Socket
Insulation Material
PVC-P
Country of Origin
Germany
Product details
In-Line Socket
Flexible insulated connectors for 4 mm diameter plugs
Resistant to fouling
Current rating: 30A