Honeywell Toggle Switch, Bushing Mount, On-Off-On, SPDT, Screw Terminal, 125V ac

RS Stock No.: 187-3495Brand: HoneywellManufacturers Part No.: 1TL1-1
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Contact Configuration

SPDT

Switch Operation

On-Off-On

Contact Current Rating

15 A

Mounting Type

Bushing

Terminal Type

Screw

Illuminated

No

Panel Cut Out Width

11.4mm

Panel Cut Out Diameter

12.4mm

Actuator Length

17mm

Voltage Rating

125 V ac, 250 V ac, 277V ac

Contact Material

Silver Alloy, Gold Plated

Panel Cut Out Size

12.4 (Dia.) x 11.4mm

Maximum Operating Temperature

+71°C

Minimum Operating Temperature

-65°C

Operating Temperature Range

-65 → +71°C

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Honeywell Toggle Switch, Bushing Mount, On-Off-On, SPDT, Screw Terminal, 125V ac

P.O.A.

Honeywell Toggle Switch, Bushing Mount, On-Off-On, SPDT, Screw Terminal, 125V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Contact Configuration

SPDT

Switch Operation

On-Off-On

Contact Current Rating

15 A

Mounting Type

Bushing

Terminal Type

Screw

Illuminated

No

Panel Cut Out Width

11.4mm

Panel Cut Out Diameter

12.4mm

Actuator Length

17mm

Voltage Rating

125 V ac, 250 V ac, 277V ac

Contact Material

Silver Alloy, Gold Plated

Panel Cut Out Size

12.4 (Dia.) x 11.4mm

Maximum Operating Temperature

+71°C

Minimum Operating Temperature

-65°C

Operating Temperature Range

-65 → +71°C

Country of Origin

United States