Honeywell Toggle Switch, Panel Mount, On-Off, DPDT, Solder Terminal, 28V dc

RS Stock No.: 187-3526Brand: HoneywellManufacturers Part No.: 2MT2-1
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Contact Configuration

DPDT

Switch Operation

On-Off

Contact Current Rating

100 mA

Mounting Type

Panel Mount

Terminal Type

Solder

IP Rating

IP67, IP68

Panel Cut Out Width

11.43mm

Panel Cut Out Diameter

12.45mm

Actuator Length

16.87mm

Voltage Rating

28V dc

Contact Material

Gold Plated

Panel Cut Out Size

12.45 (Dia.) x 11.43mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Honeywell Toggle Switch, Panel Mount, On-Off, DPDT, Solder Terminal, 28V dc

P.O.A.

Honeywell Toggle Switch, Panel Mount, On-Off, DPDT, Solder Terminal, 28V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Contact Configuration

DPDT

Switch Operation

On-Off

Contact Current Rating

100 mA

Mounting Type

Panel Mount

Terminal Type

Solder

IP Rating

IP67, IP68

Panel Cut Out Width

11.43mm

Panel Cut Out Diameter

12.45mm

Actuator Length

16.87mm

Voltage Rating

28V dc

Contact Material

Gold Plated

Panel Cut Out Size

12.45 (Dia.) x 11.43mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Country of Origin

China