Honeywell Toggle Switch, Panel Mount, (On)-Off, 2RT, Screw Terminal, 125V ac

RS Stock No.: 212-5210Brand: HoneywellManufacturers Part No.: 2TL1-2G
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Contact Configuration

2RT

Switch Operation

(On)-Off

Contact Current Rating

20 A

Mounting Type

Panel Mount

Terminal Type

Screw

Illuminated

No

Voltage Rating

125 V ac, 250 V ac, 277V ac

Contact Material

Silver Alloy, Gold Plated

Operating Temperature Range

-65 → +71°C

Maximum Operating Temperature

+71°C

Minimum Operating Temperature

-65°C

Stock information temporarily unavailable.

P.O.A.

Honeywell Toggle Switch, Panel Mount, (On)-Off, 2RT, Screw Terminal, 125V ac

P.O.A.

Honeywell Toggle Switch, Panel Mount, (On)-Off, 2RT, Screw Terminal, 125V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Contact Configuration

2RT

Switch Operation

(On)-Off

Contact Current Rating

20 A

Mounting Type

Panel Mount

Terminal Type

Screw

Illuminated

No

Voltage Rating

125 V ac, 250 V ac, 277V ac

Contact Material

Silver Alloy, Gold Plated

Operating Temperature Range

-65 → +71°C

Maximum Operating Temperature

+71°C

Minimum Operating Temperature

-65°C