Technical documents
Specifications
Brand
Huber+SuhnerInterface Type
PC 1.85
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Impedance
50Ω
Cable Type
Coaxial
Operating Frequency
0 → 67GHz
Average Power Rating
2W
Low Power
No
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Huber+Suhner 50Ω Straight PC 1.85 No RF Terminator, Cable Mount, 0 → 67GHz, 2W Average Power Rating, Coaxial
1
P.O.A.
Huber+Suhner 50Ω Straight PC 1.85 No RF Terminator, Cable Mount, 0 → 67GHz, 2W Average Power Rating, Coaxial
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Huber+SuhnerInterface Type
PC 1.85
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Impedance
50Ω
Cable Type
Coaxial
Operating Frequency
0 → 67GHz
Average Power Rating
2W
Low Power
No
Country of Origin
China