HY Electronic Corp 60V 5A, Schottky Diode, 2-Pin DO-27 SR560

RS Stock No.: 917-9120PBrand: HY Electronic CorpManufacturers Part No.: SR560
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

DO-27

Maximum Continuous Forward Current

5A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

700mV

Number of Elements per Chip

1

Diode Technology

Schottky

Diameter

5.6mm

Peak Non-Repetitive Forward Surge Current

150A

Country of Origin

China

Product details

HY SR520-SR5100 Schottky Barrier Rectifiers

The HY Electronic (Cayman) Limited 5A schottky diodes have a reverse voltage ranging from 40 V to 100 V. The schottky barrier rectifier has a low forward voltage.

What are these used for?

The fast switching schottky rectifier is used for freewheeling high frequency inverters and polarity protection.

Features and Benefits

• Metal: Semiconductor junction with guard ring
• Epitaxial construction
• High current capability
• Plastic material carries UL recognition 94V-0
• Polarity: Colour band denotes cathode

Typical Applications

• Power management

Diodes and Rectifiers, HY Electronic (Cayman) Limited

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

HY Electronic Corp 60V 5A, Schottky Diode, 2-Pin DO-27 SR560
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

HY Electronic Corp 60V 5A, Schottky Diode, 2-Pin DO-27 SR560
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

DO-27

Maximum Continuous Forward Current

5A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

700mV

Number of Elements per Chip

1

Diode Technology

Schottky

Diameter

5.6mm

Peak Non-Repetitive Forward Surge Current

150A

Country of Origin

China

Product details

HY SR520-SR5100 Schottky Barrier Rectifiers

The HY Electronic (Cayman) Limited 5A schottky diodes have a reverse voltage ranging from 40 V to 100 V. The schottky barrier rectifier has a low forward voltage.

What are these used for?

The fast switching schottky rectifier is used for freewheeling high frequency inverters and polarity protection.

Features and Benefits

• Metal: Semiconductor junction with guard ring
• Epitaxial construction
• High current capability
• Plastic material carries UL recognition 94V-0
• Polarity: Colour band denotes cathode

Typical Applications

• Power management

Diodes and Rectifiers, HY Electronic (Cayman) Limited