Hazardous Product

IDEM RMR Series Magnetic Non-Contact Safety Switch, 24V dc, 316 Stainless Steel Housing, 2NC, 2m Cable

RS Stock No.: 826-4274Brand: IDEMManufacturers Part No.: 134013
brand-logo
View all in Non Contact Safety Switches

Technical documents

Specifications

Brand

IDEM

Supply Voltage

24V dc

Safety Contacts

2NC

Housing Material

316 Stainless Steel

Connection Type

2m Cable

Actuator Type

Magnetic

Auxiliary Contacts

NO

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

Yes

Switching Distance

10 (Close) mm, 20 (Open) mm

Range

HYGIEMAG

Series

RMR

IP Rating

IP67, IP69K

Supply Current

500mA

Length

60mm

Width

30mm

Standards Met

CE, cULus Listed, TUV Certified

Number of Approach Directions

2

Country of Origin

United Kingdom

Product details

IDEM HYGIEMAG RMR Non Contact Safety Switches

The HYGIEMAG RMR safety switch has been developed for non-contact guard door interlocking of hinged, sliding or removable guard doors. It is ideal for applications that require a wide tolerance to misalignment, a high switching capacity or high levels of hygiene. When used with dual channel safety relays, the RMR safety switch can be used to provide up to PLe/Category 4 to ISO13849-1 protection.

Features and Benefits

Magnetic high-power switching
Dual channel safety outputs
Stainless steel 316 housing
High temperature stability up to 105°C
Can be mounted on steel structures
High tolerance to guard misalignment
IP69K protection
Conformance to EN60947-5-3 PDF-S
Up to PLe ISO 13849-1
Cylindrical fitting suitable for all industry applications
Suitable for some food contact zones
Easy to install M30 threaded body - easy to set
2NC / 1 NO
10 mm wide sensing
Switching capacity 0.5 A
Housing: 60 x Ø30 mm (M30 x 1.5 mm)

Applications

The HYGIEMAG RMR non-contact safety switch is ideal for the food processing, pharmaceutical, packaging and chemical industries.

Supplied with

Actuator.

Approvals

CE, cULus, TUV.

Standards

EN1088 (ISO 14119), EN 60947-5-1, EN 60204-1, ISO 13849-1, EN 62061, UL 508.

Stock information temporarily unavailable.

P.O.A.

IDEM RMR Series Magnetic Non-Contact Safety Switch, 24V dc, 316 Stainless Steel Housing, 2NC, 2m Cable

P.O.A.

IDEM RMR Series Magnetic Non-Contact Safety Switch, 24V dc, 316 Stainless Steel Housing, 2NC, 2m Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

IDEM

Supply Voltage

24V dc

Safety Contacts

2NC

Housing Material

316 Stainless Steel

Connection Type

2m Cable

Actuator Type

Magnetic

Auxiliary Contacts

NO

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

Yes

Switching Distance

10 (Close) mm, 20 (Open) mm

Range

HYGIEMAG

Series

RMR

IP Rating

IP67, IP69K

Supply Current

500mA

Length

60mm

Width

30mm

Standards Met

CE, cULus Listed, TUV Certified

Number of Approach Directions

2

Country of Origin

United Kingdom

Product details

IDEM HYGIEMAG RMR Non Contact Safety Switches

The HYGIEMAG RMR safety switch has been developed for non-contact guard door interlocking of hinged, sliding or removable guard doors. It is ideal for applications that require a wide tolerance to misalignment, a high switching capacity or high levels of hygiene. When used with dual channel safety relays, the RMR safety switch can be used to provide up to PLe/Category 4 to ISO13849-1 protection.

Features and Benefits

Magnetic high-power switching
Dual channel safety outputs
Stainless steel 316 housing
High temperature stability up to 105°C
Can be mounted on steel structures
High tolerance to guard misalignment
IP69K protection
Conformance to EN60947-5-3 PDF-S
Up to PLe ISO 13849-1
Cylindrical fitting suitable for all industry applications
Suitable for some food contact zones
Easy to install M30 threaded body - easy to set
2NC / 1 NO
10 mm wide sensing
Switching capacity 0.5 A
Housing: 60 x Ø30 mm (M30 x 1.5 mm)

Applications

The HYGIEMAG RMR non-contact safety switch is ideal for the food processing, pharmaceutical, packaging and chemical industries.

Supplied with

Actuator.

Approvals

CE, cULus, TUV.

Standards

EN1088 (ISO 14119), EN 60947-5-1, EN 60204-1, ISO 13849-1, EN 62061, UL 508.