Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
17 A
Maximum Drain Source Voltage
750 V
Series
AIM
Package Type
PG-HDSOP-22
Mounting Type
Surface Mount
Pin Count
22
Channel Mode
Enhancement
Number of Elements per Chip
1
Transistor Material
SiC
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 2) (ex VAT)
Infineon AIM SiC N-Channel MOSFET, 17 A, 750 V, 22-Pin PG-HDSOP-22 AIMDQ75R140M1HXUMA1
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
Infineon AIM SiC N-Channel MOSFET, 17 A, 750 V, 22-Pin PG-HDSOP-22 AIMDQ75R140M1HXUMA1
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
17 A
Maximum Drain Source Voltage
750 V
Series
AIM
Package Type
PG-HDSOP-22
Mounting Type
Surface Mount
Pin Count
22
Channel Mode
Enhancement
Number of Elements per Chip
1
Transistor Material
SiC
Country of Origin
Malaysia