Infineon BAR6302VH6327XTSA1 PIN Diode, 100mA, 50V

RS Stock No.: 259-1388Brand: InfineonManufacturers Part No.: BAR6302VH6327XTSA1
brand-logo
View all in PIN Diodes

Technical documents

Specifications

Diode Configuration

Single

Application

Switch

Maximum Forward Current

100mA

Maximum Reverse Voltage

50V

Typical Carrier Life Time

75ns

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Infineon BAR6302VH6327XTSA1 PIN Diode, 100mA, 50V

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Infineon BAR6302VH6327XTSA1 PIN Diode, 100mA, 50V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diode Configuration

Single

Application

Switch

Maximum Forward Current

100mA

Maximum Reverse Voltage

50V

Typical Carrier Life Time

75ns