Infineon BAR6305E6327HTSA1 Dual 2x Common Cathode Pair PIN Diode, 100mA, 50V

RS Stock No.: 258-7697Brand: InfineonManufacturers Part No.: BAR6305E6327HTSA1
brand-logo
View all in PIN Diodes

Technical documents

Specifications

Diode Configuration

2x Common Cathode Pair

Application

Switch

Number of Elements per Chip

2

Maximum Forward Current

100mA

Maximum Reverse Voltage

50V

Typical Carrier Life Time

75ns

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Infineon BAR6305E6327HTSA1 Dual 2x Common Cathode Pair PIN Diode, 100mA, 50V
Select packaging type

P.O.A.

Each (In a Pack of 25) (ex VAT)

Infineon BAR6305E6327HTSA1 Dual 2x Common Cathode Pair PIN Diode, 100mA, 50V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diode Configuration

2x Common Cathode Pair

Application

Switch

Number of Elements per Chip

2

Maximum Forward Current

100mA

Maximum Reverse Voltage

50V

Typical Carrier Life Time

75ns