Infineon BAR6305WH6327XTSA1 Dual 2x Common Cathode Pair PIN Diode, 100mA, 50V, 3-Pin SOT-323

RS Stock No.: 273-7275Brand: InfineonManufacturers Part No.: BAR6305WH6327XTSA1
brand-logo
View all in PIN Diodes

Technical documents

Specifications

Diode Configuration

2x Common Cathode Pair

Number of Elements per Chip

2

Maximum Forward Current

100mA

Maximum Reverse Voltage

50V

Typical Carrier Life Time

75ns

Package Type

SOT-323

Pin Count

3

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Infineon BAR6305WH6327XTSA1 Dual 2x Common Cathode Pair PIN Diode, 100mA, 50V, 3-Pin SOT-323

P.O.A.

Each (In a Pack of 25) (ex VAT)

Infineon BAR6305WH6327XTSA1 Dual 2x Common Cathode Pair PIN Diode, 100mA, 50V, 3-Pin SOT-323
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diode Configuration

2x Common Cathode Pair

Number of Elements per Chip

2

Maximum Forward Current

100mA

Maximum Reverse Voltage

50V

Typical Carrier Life Time

75ns

Package Type

SOT-323

Pin Count

3