Technical documents
Specifications
Brand
InfineonDiode Configuration
2x Common Cathode Pair
Number of Elements per Chip
2
Maximum Forward Current
100mA
Maximum Reverse Voltage
50V
Typical Carrier Life Time
75ns
Package Type
SOT-323
Pin Count
3
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 3000) (ex VAT)
Infineon BAR6306WH6327XTSA1 Dual 2x Common Cathode Pair PIN Diode, 100mA, 50V, 3-Pin SOT-323
3000
P.O.A.
Each (On a Reel of 3000) (ex VAT)
Infineon BAR6306WH6327XTSA1 Dual 2x Common Cathode Pair PIN Diode, 100mA, 50V, 3-Pin SOT-323
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonDiode Configuration
2x Common Cathode Pair
Number of Elements per Chip
2
Maximum Forward Current
100mA
Maximum Reverse Voltage
50V
Typical Carrier Life Time
75ns
Package Type
SOT-323
Pin Count
3