Infineon BAR66 Dual Series PIN Diode, 200mA, 150V, 3-Pin SOT-23

RS Stock No.: 823-5721Brand: InfineonManufacturers Part No.: BAR66
brand-logo
View all in PIN Diodes

Technical documents

Specifications

Diode Configuration

Series

Number of Elements per Chip

2

Application

Surge Protection Device

Maximum Forward Current

200mA

Maximum Reverse Voltage

150V

Typical Carrier Life Time

0.7µs

Maximum Forward Voltage

1.2V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Maximum Diode Capacitance

0.6pF

Dimensions

2.9 x 1.3 x 0.9mm

Height

0.9mm

Length

2.9mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Width

1.3mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Infineon BAR66 Dual Series PIN Diode, 200mA, 150V, 3-Pin SOT-23

P.O.A.

Infineon BAR66 Dual Series PIN Diode, 200mA, 150V, 3-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Diode Configuration

Series

Number of Elements per Chip

2

Application

Surge Protection Device

Maximum Forward Current

200mA

Maximum Reverse Voltage

150V

Typical Carrier Life Time

0.7µs

Maximum Forward Voltage

1.2V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Maximum Diode Capacitance

0.6pF

Dimensions

2.9 x 1.3 x 0.9mm

Height

0.9mm

Length

2.9mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Width

1.3mm

Country of Origin

China

You may be interested in