Infineon BAR9002ELSE6327XTSA1 PIN Diode, 100mA, 80V, 2-Pin TSSLP

RS Stock No.: 216-8320Brand: InfineonManufacturers Part No.: BAR9002ELSE6327XTSA1
brand-logo
View all in PIN Diodes

Technical documents

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Maximum Forward Current

100mA

Maximum Reverse Voltage

80V

Typical Carrier Life Time

0.75µs

Package Type

TSSLP

Pin Count

2

P.O.A.

Each (In a Pack of 50) (ex VAT)

Infineon BAR9002ELSE6327XTSA1 PIN Diode, 100mA, 80V, 2-Pin TSSLP
Select packaging type

P.O.A.

Each (In a Pack of 50) (ex VAT)

Infineon BAR9002ELSE6327XTSA1 PIN Diode, 100mA, 80V, 2-Pin TSSLP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Maximum Forward Current

100mA

Maximum Reverse Voltage

80V

Typical Carrier Life Time

0.75µs

Package Type

TSSLP

Pin Count

2