Infineon 40V 120mA, Rectifier & Schottky Diode, TSLP-2-1 BAS4002LE6327XTMA1
RS Stock No.: 258-6972Brand: InfineonManufacturers Part No.: BAS4002LE6327XTMA1Distrelec Article No.: 30341128

Technical documents
Specifications
Brand
InfineonMounting Type
Surface Mount
Package Type
TSLP-2-1
Maximum Continuous Forward Current
120mA
Peak Reverse Repetitive Voltage
40V
Series
BAS40
Diode Configuration
Single
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 15000) (ex VAT)
Infineon 40V 120mA, Rectifier & Schottky Diode, TSLP-2-1 BAS4002LE6327XTMA1
15000
P.O.A.
Each (On a Reel of 15000) (ex VAT)
Infineon 40V 120mA, Rectifier & Schottky Diode, TSLP-2-1 BAS4002LE6327XTMA1
Stock information temporarily unavailable.
15000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonMounting Type
Surface Mount
Package Type
TSLP-2-1
Maximum Continuous Forward Current
120mA
Peak Reverse Repetitive Voltage
40V
Series
BAS40
Diode Configuration
Single