Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Infineon 40V 120mA, Dual Schottky Diode, 3-Pin SOT-23 BAS4005E6433HTMA1

RS Stock No.: 261-3900Brand: InfineonManufacturers Part No.: BAS4005E6433HTMA1
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

120mA

Peak Reverse Repetitive Voltage

40V

Series

BAS40

Diode Configuration

Common Anode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 10000) (ex VAT)

Infineon 40V 120mA, Dual Schottky Diode, 3-Pin SOT-23 BAS4005E6433HTMA1

P.O.A.

Each (On a Reel of 10000) (ex VAT)

Infineon 40V 120mA, Dual Schottky Diode, 3-Pin SOT-23 BAS4005E6433HTMA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

120mA

Peak Reverse Repetitive Voltage

40V

Series

BAS40

Diode Configuration

Common Anode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2