Infineon BAT6804E6327HTSA1 Dual Series PIN Diode, 130mA, 8V

RS Stock No.: 258-7749Brand: InfineonManufacturers Part No.: BAT6804E6327HTSA1
brand-logo
View all in PIN Diodes

Technical documents

Specifications

Diode Configuration

Series

Number of Elements per Chip

2

Application

Switch

Maximum Forward Current

130mA

Maximum Reverse Voltage

8V

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Infineon BAT6804E6327HTSA1 Dual Series PIN Diode, 130mA, 8V
Select packaging type

P.O.A.

Each (In a Pack of 25) (ex VAT)

Infineon BAT6804E6327HTSA1 Dual Series PIN Diode, 130mA, 8V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diode Configuration

Series

Number of Elements per Chip

2

Application

Switch

Maximum Forward Current

130mA

Maximum Reverse Voltage

8V