Technical documents
Specifications
Brand
InfineonDiode Configuration
Common Cathode
Mounting Type
Surface Mount
Number of Elements per Chip
2
Package Type
SOT-23
Maximum Forward Voltage Drop
1.25V
Pin Count
3
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
2.9mm
Width
1.3mm
Height
1mm
Dimensions
1 x 2.9 x 1.3mm
You may be interested in
Infineon Dual Switching Diode, Common Cathode, 200mA 85V, 3-Pin SOT-23 BAV70E6327HTSA1Brand: Infineon
P.O.A.Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Infineon Dual Diode, Common Cathode, 3-Pin SOT-23 BAV70
20
P.O.A.
Infineon Dual Diode, Common Cathode, 3-Pin SOT-23 BAV70
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
20 - 80 | P.O.A. |
100 - 380 | P.O.A. |
400 - 980 | P.O.A. |
1000 - 1980 | P.O.A. |
2000+ | P.O.A. |
You may be interested in
Infineon Dual Switching Diode, Common Cathode, 200mA 85V, 3-Pin SOT-23 BAV70E6327HTSA1Brand: Infineon
P.O.A.Each (In a Pack of 50) (ex VAT)
Technical documents
Specifications
Brand
InfineonDiode Configuration
Common Cathode
Mounting Type
Surface Mount
Number of Elements per Chip
2
Package Type
SOT-23
Maximum Forward Voltage Drop
1.25V
Pin Count
3
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
2.9mm
Width
1.3mm
Height
1mm
Dimensions
1 x 2.9 x 1.3mm
You may be interested in
Infineon Dual Switching Diode, Common Cathode, 200mA 85V, 3-Pin SOT-23 BAV70E6327HTSA1Brand: Infineon
P.O.A.Each (In a Pack of 50) (ex VAT)