Infineon BB814E6327GR1HTSA1 Dual 2x Common Cathode Pair PIN Diode, 50mA, 20V

RS Stock No.: 258-7763Brand: InfineonManufacturers Part No.: BB814E6327GR1HTSA1
brand-logo
View all in PIN Diodes

Technical documents

Specifications

Diode Configuration

2x Common Cathode Pair

Application

Switch

Number of Elements per Chip

2

Maximum Forward Current

50mA

Maximum Reverse Voltage

20V

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Infineon BB814E6327GR1HTSA1 Dual 2x Common Cathode Pair PIN Diode, 50mA, 20V
Select packaging type

P.O.A.

Each (In a Pack of 25) (ex VAT)

Infineon BB814E6327GR1HTSA1 Dual 2x Common Cathode Pair PIN Diode, 50mA, 20V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diode Configuration

2x Common Cathode Pair

Application

Switch

Number of Elements per Chip

2

Maximum Forward Current

50mA

Maximum Reverse Voltage

20V