Infineon N-Channel MOSFET, 223 A, 25 V, 8-Pin SuperSO8 5 x 6 BSC009NE2LS5ATMA1

RS Stock No.: 133-9834Brand: InfineonManufacturers Part No.: BSC009NE2LS5ATMA1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

223 A

Maximum Drain Source Voltage

25 V

Series

OptiMOS™ 5

Package Type

SuperSO8 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

1.25 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

74 W

Transistor Configuration

Single

Maximum Gate Source Voltage

+16 V

Width

6.35mm

Transistor Material

Si

Number of Elements per Chip

1

Length

5.49mm

Typical Gate Charge @ Vgs

43 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

1.1mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1V

Country of Origin

China

Product details

Infineon OptiMOS™5 Power MOSFETs

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Stock information temporarily unavailable.

P.O.A.

Infineon N-Channel MOSFET, 223 A, 25 V, 8-Pin SuperSO8 5 x 6 BSC009NE2LS5ATMA1

P.O.A.

Infineon N-Channel MOSFET, 223 A, 25 V, 8-Pin SuperSO8 5 x 6 BSC009NE2LS5ATMA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

223 A

Maximum Drain Source Voltage

25 V

Series

OptiMOS™ 5

Package Type

SuperSO8 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

1.25 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

74 W

Transistor Configuration

Single

Maximum Gate Source Voltage

+16 V

Width

6.35mm

Transistor Material

Si

Number of Elements per Chip

1

Length

5.49mm

Typical Gate Charge @ Vgs

43 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

1.1mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1V

Country of Origin

China

Product details

Infineon OptiMOS™5 Power MOSFETs

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.