Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
240 A
Maximum Drain Source Voltage
30 V
Series
OptiMOS™
Package Type
SuperSO8 5 x 6
Mounting Type
Surface Mount
Pin Count
8
Number of Elements per Chip
1
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Infineon OptiMOS™ N-Channel MOSFET, 240 A, 30 V, 8-Pin SuperSO8 5 x 6 BSC011N03LSTATMA1
Select packaging type
Production pack (Reel)
2
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Infineon OptiMOS™ N-Channel MOSFET, 240 A, 30 V, 8-Pin SuperSO8 5 x 6 BSC011N03LSTATMA1
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
2
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
240 A
Maximum Drain Source Voltage
30 V
Series
OptiMOS™
Package Type
SuperSO8 5 x 6
Mounting Type
Surface Mount
Pin Count
8
Number of Elements per Chip
1