Infineon OptiMOS™ N-Channel MOSFET, 139 A, 40 V, 8-Pin SuperSO8 5 x 6 BSC022N04LS6ATMA1

RS Stock No.: 241-9689Brand: InfineonManufacturers Part No.: BSC022N04LS6ATMA1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

139 A

Maximum Drain Source Voltage

40 V

Series

OptiMOS™

Package Type

SuperSO8 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Number of Elements per Chip

1

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 5000) (ex VAT)

Infineon OptiMOS™ N-Channel MOSFET, 139 A, 40 V, 8-Pin SuperSO8 5 x 6 BSC022N04LS6ATMA1

P.O.A.

Each (On a Reel of 5000) (ex VAT)

Infineon OptiMOS™ N-Channel MOSFET, 139 A, 40 V, 8-Pin SuperSO8 5 x 6 BSC022N04LS6ATMA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

139 A

Maximum Drain Source Voltage

40 V

Series

OptiMOS™

Package Type

SuperSO8 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Number of Elements per Chip

1