Infineon OptiMOS™ Dual N/P-Channel-Channel MOSFET, 1.5 A, 20 V, 6-Pin TSOP-6 BSL215CH6327XTSA1

RS Stock No.: 110-7726PBrand: InfineonManufacturers Part No.: BSL215CH6327XTSA1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N, P

Maximum Continuous Drain Current

1.5 A

Maximum Drain Source Voltage

20 V

Series

OptiMOS™

Package Type

TSOP-6

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

250 mΩ, 280 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.6 V, 1.2V

Minimum Gate Threshold Voltage

0.7 V, 1.2V

Maximum Power Dissipation

500 mW

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-12 V, +12 V

Width

1.6mm

Transistor Material

Si

Number of Elements per Chip

2

Length

2.9mm

Typical Gate Charge @ Vgs

0.73 nC @ 4.5 V, 3 nC @ 5 V

Maximum Operating Temperature

+150 °C

Height

1mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.1V

Product details

Infineon OptiMOS™ Dual Power MOSFET

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon OptiMOS™ Dual N/P-Channel-Channel MOSFET, 1.5 A, 20 V, 6-Pin TSOP-6 BSL215CH6327XTSA1
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon OptiMOS™ Dual N/P-Channel-Channel MOSFET, 1.5 A, 20 V, 6-Pin TSOP-6 BSL215CH6327XTSA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N, P

Maximum Continuous Drain Current

1.5 A

Maximum Drain Source Voltage

20 V

Series

OptiMOS™

Package Type

TSOP-6

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

250 mΩ, 280 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.6 V, 1.2V

Minimum Gate Threshold Voltage

0.7 V, 1.2V

Maximum Power Dissipation

500 mW

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-12 V, +12 V

Width

1.6mm

Transistor Material

Si

Number of Elements per Chip

2

Length

2.9mm

Typical Gate Charge @ Vgs

0.73 nC @ 4.5 V, 3 nC @ 5 V

Maximum Operating Temperature

+150 °C

Height

1mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.1V

Product details

Infineon OptiMOS™ Dual Power MOSFET

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.