Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Infineon N-Channel MOSFET, 660 mA, 200 V, 3-Pin SOT-223 BSP149H6906XTSA1

RS Stock No.: 250-0532PBrand: InfineonManufacturers Part No.: BSP149H6906XTSA1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

660 mA

Maximum Drain Source Voltage

200 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3

Number of Elements per Chip

1

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon N-Channel MOSFET, 660 mA, 200 V, 3-Pin SOT-223 BSP149H6906XTSA1
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon N-Channel MOSFET, 660 mA, 200 V, 3-Pin SOT-223 BSP149H6906XTSA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

660 mA

Maximum Drain Source Voltage

200 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3

Number of Elements per Chip

1