Infineon N-Channel MOSFET, 212 A, 25 V, 8-Pin TSDSON-8 FL BSZ010NE2LS5ATMA1

RS Stock No.: 241-9882Brand: InfineonManufacturers Part No.: BSZ010NE2LS5ATMA1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

212 A

Maximum Drain Source Voltage

25 V

Package Type

TSDSON-8 FL

Mounting Type

Surface Mount

Pin Count

8

Number of Elements per Chip

1

P.O.A.

Each (On a Reel of 5000) (ex VAT)

Infineon N-Channel MOSFET, 212 A, 25 V, 8-Pin TSDSON-8 FL BSZ010NE2LS5ATMA1

P.O.A.

Each (On a Reel of 5000) (ex VAT)

Infineon N-Channel MOSFET, 212 A, 25 V, 8-Pin TSDSON-8 FL BSZ010NE2LS5ATMA1

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

212 A

Maximum Drain Source Voltage

25 V

Package Type

TSDSON-8 FL

Mounting Type

Surface Mount

Pin Count

8

Number of Elements per Chip

1