Infineon N-Channel MOSFET, 102 A, 30 V PG-TSDSON-8-FL BSZ0902NSIATMA1

RS Stock No.: 259-1483Brand: InfineonManufacturers Part No.: BSZ0902NSIATMA1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

102 A

Maximum Drain Source Voltage

30 V

Package Type

PG-TSDSON-8-FL

Mounting Type

Surface Mount

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 5000) (ex VAT)

Infineon N-Channel MOSFET, 102 A, 30 V PG-TSDSON-8-FL BSZ0902NSIATMA1

P.O.A.

Each (On a Reel of 5000) (ex VAT)

Infineon N-Channel MOSFET, 102 A, 30 V PG-TSDSON-8-FL BSZ0902NSIATMA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

102 A

Maximum Drain Source Voltage

30 V

Package Type

PG-TSDSON-8-FL

Mounting Type

Surface Mount