Technical documents
Specifications
Brand
InfineonBluetooth Version
4.2
Maximum Output Power
9.5dBm
Receiver Sensitivity
-95dBm
Supported I/O Interfaces
I2C, SPI, UART
Dimensions
15.4 x 9.5 x 1.8mm
Height
1.8mm
Length
15.4mm
Maximum Operating Temperature
+105 °C
Minimum Operating Temperature
-40 °C
Width
9.5mm
Country of Origin
Taiwan, Province Of China
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonBluetooth Version
4.2
Maximum Output Power
9.5dBm
Receiver Sensitivity
-95dBm
Supported I/O Interfaces
I2C, SPI, UART
Dimensions
15.4 x 9.5 x 1.8mm
Height
1.8mm
Length
15.4mm
Maximum Operating Temperature
+105 °C
Minimum Operating Temperature
-40 °C
Width
9.5mm
Country of Origin
Taiwan, Province Of China