Infineon CYBT-413034-02 Bluetooth Module 5

RS Stock No.: 187-7658Brand: InfineonManufacturers Part No.: CYBT-413034-02
brand-logo
View all in Bluetooth Modules

Technical documents

Specifications

Bluetooth Class

Class 2

Bluetooth Version

5

Maximum Output Power

4dBm

Receiver Sensitivity

-95dBm

Supported I/O Interfaces

I2C, SPI, UART

Dimensions

16.3 x 12 x 1.7mm

Height

1.7mm

Length

16.3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-30 °C

Width

12mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Infineon CYBT-413034-02 Bluetooth Module 5

P.O.A.

Infineon CYBT-413034-02 Bluetooth Module 5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Bluetooth Class

Class 2

Bluetooth Version

5

Maximum Output Power

4dBm

Receiver Sensitivity

-95dBm

Supported I/O Interfaces

I2C, SPI, UART

Dimensions

16.3 x 12 x 1.7mm

Height

1.7mm

Length

16.3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-30 °C

Width

12mm

Country of Origin

China