Infineon 1800V 104A, Dual Silicon Junction Diode, 3-Pin DD104N18KHPSA1

RS Stock No.: 752-8287Brand: InfineonManufacturers Part No.: DD104N18KHPSA1
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Panel Mount

Maximum Continuous Forward Current

104A

Peak Reverse Repetitive Voltage

1800V

Diode Configuration

Series

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.4V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

2.9A

Product details

Rectifier Diode Module, DD Series, Infineon

The Infineon PowerBLOCK Dual Diodes (DD Series) Rectifier Diode modules have configurations such as Fast diode, and Rectifier diodes. The pressure contact technology rectifier diode module ranges from 20mm up to 60mm, with voltage ranges up to 1800V and 600A current. The PowerBLOCK Rectifier diode has an electrical insulated base which consists of an isolated copper base plate. They can be used in power controllers, soft starter and drive applications.

PowerBLOCK Housing
Easy mounting
Pressure Contact technology
Fail safe / Short on fail - preventing arcing on fail

Diodes and Rectifiers, Infineon

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Infineon 1800V 104A, Dual Silicon Junction Diode, 3-Pin DD104N18KHPSA1

P.O.A.

Infineon 1800V 104A, Dual Silicon Junction Diode, 3-Pin DD104N18KHPSA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Mounting Type

Panel Mount

Maximum Continuous Forward Current

104A

Peak Reverse Repetitive Voltage

1800V

Diode Configuration

Series

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.4V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

2.9A

Product details

Rectifier Diode Module, DD Series, Infineon

The Infineon PowerBLOCK Dual Diodes (DD Series) Rectifier Diode modules have configurations such as Fast diode, and Rectifier diodes. The pressure contact technology rectifier diode module ranges from 20mm up to 60mm, with voltage ranges up to 1800V and 600A current. The PowerBLOCK Rectifier diode has an electrical insulated base which consists of an isolated copper base plate. They can be used in power controllers, soft starter and drive applications.

PowerBLOCK Housing
Easy mounting
Pressure Contact technology
Fail safe / Short on fail - preventing arcing on fail

Diodes and Rectifiers, Infineon

You may be interested in