Infineon 3 SiC N-Channel MOSFET, 25 A, 1200 V, 23-Pin AG-EASY1B DF11MR12W1M1HFB67BPSA1

RS Stock No.: 284-808Brand: InfineonManufacturers Part No.: DF11MR12W1M1HFB67BPSA1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

25 A

Maximum Drain Source Voltage

1200 V

Series

EasyPACK

Package Type

AG-EASY1B

Pin Count

23

Channel Mode

Enhancement

Number of Elements per Chip

3

Transistor Material

SiC

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 24) (ex VAT)

Infineon 3 SiC N-Channel MOSFET, 25 A, 1200 V, 23-Pin AG-EASY1B DF11MR12W1M1HFB67BPSA1

P.O.A.

Each (In a Tray of 24) (ex VAT)

Infineon 3 SiC N-Channel MOSFET, 25 A, 1200 V, 23-Pin AG-EASY1B DF11MR12W1M1HFB67BPSA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

25 A

Maximum Drain Source Voltage

1200 V

Series

EasyPACK

Package Type

AG-EASY1B

Pin Count

23

Channel Mode

Enhancement

Number of Elements per Chip

3

Transistor Material

SiC