Technical documents
Specifications
Brand
InfineonChannel Type
Dual N
Maximum Continuous Drain Current
720 A
Maximum Drain Source Voltage
3300 V
Series
XHP
Package Type
Tray
Mounting Type
Screw Mount
Channel Mode
Enhancement
Number of Elements per Chip
2
Transistor Material
SiC
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Infineon XHP Dual SiC Dual N-Channel MOSFET, 720 A, 3300 V Tray FF2600UXTR33T2M1BPSA1
1
P.O.A.
Infineon XHP Dual SiC Dual N-Channel MOSFET, 720 A, 3300 V Tray FF2600UXTR33T2M1BPSA1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonChannel Type
Dual N
Maximum Continuous Drain Current
720 A
Maximum Drain Source Voltage
3300 V
Series
XHP
Package Type
Tray
Mounting Type
Screw Mount
Channel Mode
Enhancement
Number of Elements per Chip
2
Transistor Material
SiC
Country of Origin
Germany