Infineon FZ1200 3 P-Channel MOSFET, 1.2 kA, 4500 V Depletion Tray FZ1200R45HL4S7BPSA1

RS Stock No.: 277-199Brand: InfineonManufacturers Part No.: FZ1200R45HL4S7BPSA1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

P

Maximum Continuous Drain Current

1.2 kA

Maximum Drain Source Voltage

4500 V

Package Type

Tray

Series

FZ1200

Mounting Type

Chassis Mount

Channel Mode

Depletion

Number of Elements per Chip

3

Transistor Material

Si

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

Infineon FZ1200 3 P-Channel MOSFET, 1.2 kA, 4500 V Depletion Tray FZ1200R45HL4S7BPSA1

P.O.A.

Infineon FZ1200 3 P-Channel MOSFET, 1.2 kA, 4500 V Depletion Tray FZ1200R45HL4S7BPSA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

P

Maximum Continuous Drain Current

1.2 kA

Maximum Drain Source Voltage

4500 V

Package Type

Tray

Series

FZ1200

Mounting Type

Chassis Mount

Channel Mode

Depletion

Number of Elements per Chip

3

Transistor Material

Si

Country of Origin

Hungary