Infineon N-Channel MOSFET Transistor, 100 A, 40 V, 8-Pin SuperSO8 5 x 6 IAUC100N04S6L014ATMA1

RS Stock No.: 241-9684Brand: InfineonManufacturers Part No.: IAUC100N04S6L014ATMA1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

40 V

Package Type

SuperSO8 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Number of Elements per Chip

1

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 5000) (ex VAT)

Infineon N-Channel MOSFET Transistor, 100 A, 40 V, 8-Pin SuperSO8 5 x 6 IAUC100N04S6L014ATMA1

P.O.A.

Each (On a Reel of 5000) (ex VAT)

Infineon N-Channel MOSFET Transistor, 100 A, 40 V, 8-Pin SuperSO8 5 x 6 IAUC100N04S6L014ATMA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

40 V

Package Type

SuperSO8 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Number of Elements per Chip

1