Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
100 A
Maximum Drain Source Voltage
40 V
Package Type
SuperSO8 5 x 6
Mounting Type
Surface Mount
Pin Count
8
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 5000) (ex VAT)
Infineon N-Channel MOSFET Transistor, 100 A, 40 V, 8-Pin SuperSO8 5 x 6 IAUC100N04S6L025ATMA1
5000
P.O.A.
Each (On a Reel of 5000) (ex VAT)
Infineon N-Channel MOSFET Transistor, 100 A, 40 V, 8-Pin SuperSO8 5 x 6 IAUC100N04S6L025ATMA1
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
100 A
Maximum Drain Source Voltage
40 V
Package Type
SuperSO8 5 x 6
Mounting Type
Surface Mount
Pin Count
8
