Infineon OptiMOS™ 5 Silicon N-Channel MOSFET, 120 A, 40 V, 8-Pin SuperSO8 5 x 6 IAUC120N04S6L008ATMA1

RS Stock No.: 229-1793Brand: InfineonManufacturers Part No.: IAUC120N04S6L008ATMA1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

120 A

Maximum Drain Source Voltage

40 V

Series

OptiMOS™ 5

Package Type

SuperSO8 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0008 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Number of Elements per Chip

1

Transistor Material

Silicon

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 5000) (ex VAT)

Infineon OptiMOS™ 5 Silicon N-Channel MOSFET, 120 A, 40 V, 8-Pin SuperSO8 5 x 6 IAUC120N04S6L008ATMA1

P.O.A.

Each (On a Reel of 5000) (ex VAT)

Infineon OptiMOS™ 5 Silicon N-Channel MOSFET, 120 A, 40 V, 8-Pin SuperSO8 5 x 6 IAUC120N04S6L008ATMA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

120 A

Maximum Drain Source Voltage

40 V

Series

OptiMOS™ 5

Package Type

SuperSO8 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0008 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Number of Elements per Chip

1

Transistor Material

Silicon