Infineon 6650V 120A, Silicon Junction Rectifier & Schottky Diode, 2-Pin TO-247-2 IDWD120E65E7XKSA1

RS Stock No.: 349-294Brand: InfineonManufacturers Part No.: IDWD120E65E7XKSA1
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

TO-247-2

Maximum Continuous Forward Current

120A

Peak Reverse Repetitive Voltage

6650V

Series

IDWD

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Number of Elements per Chip

1

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Infineon 6650V 120A, Silicon Junction Rectifier & Schottky Diode, 2-Pin TO-247-2 IDWD120E65E7XKSA1

P.O.A.

Each (In a Pack of 2) (ex VAT)

Infineon 6650V 120A, Silicon Junction Rectifier & Schottky Diode, 2-Pin TO-247-2 IDWD120E65E7XKSA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

TO-247-2

Maximum Continuous Forward Current

120A

Peak Reverse Repetitive Voltage

6650V

Series

IDWD

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Number of Elements per Chip

1

Country of Origin

China