Technical documents
Specifications
Brand
InfineonMounting Type
Through Hole
Package Type
TO-247-2
Maximum Continuous Forward Current
50A
Peak Reverse Repetitive Voltage
6650V
Diode Configuration
Single
Series
IDWD
Diode Type
Silicon Junction
Pin Count
2
Number of Elements per Chip
1
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 2) (ex VAT)
Infineon 6650V 50A, Silicon Junction Rectifier & Schottky Diode, 2-Pin TO-247-2 IDWD50E65E7XKSA1
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
Infineon 6650V 50A, Silicon Junction Rectifier & Schottky Diode, 2-Pin TO-247-2 IDWD50E65E7XKSA1
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonMounting Type
Through Hole
Package Type
TO-247-2
Maximum Continuous Forward Current
50A
Peak Reverse Repetitive Voltage
6650V
Diode Configuration
Single
Series
IDWD
Diode Type
Silicon Junction
Pin Count
2
Number of Elements per Chip
1
Country of Origin
China