Infineon IM241L6S1BAUMA1, AC Motor Intelligent Power Module, 1.62 V 2A, SOP 29x12

RS Stock No.: 254-7205Brand: InfineonManufacturers Part No.: IM241L6S1BAUMA1
brand-logo
View all in Motor Driver ICs

Technical documents

Specifications

Motor Type

AC Motor

Output Configuration

Half Bridge

Configuration

3 Phase

Maximum Output Current

6A

Maximum IGBT Collector Current

2A

Maximum Supply Voltage

600 V

Maximum Collector Emitter Voltage

1.62 V

Mounting Type

Surface Mount

Package Type

SOP 29x12

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 500) (ex VAT)

Infineon IM241L6S1BAUMA1, AC Motor Intelligent Power Module, 1.62 V 2A, SOP 29x12

P.O.A.

Each (On a Reel of 500) (ex VAT)

Infineon IM241L6S1BAUMA1, AC Motor Intelligent Power Module, 1.62 V 2A, SOP 29x12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Motor Type

AC Motor

Output Configuration

Half Bridge

Configuration

3 Phase

Maximum Output Current

6A

Maximum IGBT Collector Current

2A

Maximum Supply Voltage

600 V

Maximum Collector Emitter Voltage

1.62 V

Mounting Type

Surface Mount

Package Type

SOP 29x12