Technical documents
Specifications
Brand
InfineonMotor Type
AC Motor
Output Configuration
Half Bridge
Configuration
3 Phase
Maximum IGBT Collector Current
1A
Maximum Output Current
4A
Maximum Supply Voltage
600 V
Maximum Collector Emitter Voltage
1.58 V
Stock information temporarily unavailable.
P.O.A.
Each (In a Tube of 15) (ex VAT)
Infineon IM241M6T2BAKMA1, AC Motor Intelligent Power Module, 1.58 V 1A
15
P.O.A.
Each (In a Tube of 15) (ex VAT)
Infineon IM241M6T2BAKMA1, AC Motor Intelligent Power Module, 1.58 V 1A
Stock information temporarily unavailable.
15
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonMotor Type
AC Motor
Output Configuration
Half Bridge
Configuration
3 Phase
Maximum IGBT Collector Current
1A
Maximum Output Current
4A
Maximum Supply Voltage
600 V
Maximum Collector Emitter Voltage
1.58 V