Infineon IM241M6T2BAKMA1, AC Motor Intelligent Power Module, 1.58 V 1A

RS Stock No.: 254-7216Brand: InfineonManufacturers Part No.: IM241M6T2BAKMA1
brand-logo
View all in Motor Driver ICs

Technical documents

Specifications

Motor Type

AC Motor

Output Configuration

Half Bridge

Configuration

3 Phase

Maximum IGBT Collector Current

1A

Maximum Output Current

4A

Maximum Supply Voltage

600 V

Maximum Collector Emitter Voltage

1.58 V

Stock information temporarily unavailable.

P.O.A.

Infineon IM241M6T2BAKMA1, AC Motor Intelligent Power Module, 1.58 V 1A
Select packaging type

P.O.A.

Infineon IM241M6T2BAKMA1, AC Motor Intelligent Power Module, 1.58 V 1A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Motor Type

AC Motor

Output Configuration

Half Bridge

Configuration

3 Phase

Maximum IGBT Collector Current

1A

Maximum Output Current

4A

Maximum Supply Voltage

600 V

Maximum Collector Emitter Voltage

1.58 V