Infineon IM241S6S1BAUMA1, AC Motor Intelligent Power Module, 1.78 V 0.5A

RS Stock No.: 254-7221PBrand: InfineonManufacturers Part No.: IM241S6S1BAUMA1
brand-logo
View all in Motor Driver ICs

Technical documents

Specifications

Motor Type

AC Motor

Output Configuration

Half Bridge

Configuration

3 Phase

Maximum IGBT Collector Current

0.5A

Maximum Output Current

2A

Maximum Supply Voltage

600 V

Maximum Collector Emitter Voltage

1.78 V

Stock information temporarily unavailable.

P.O.A.

Infineon IM241S6S1BAUMA1, AC Motor Intelligent Power Module, 1.78 V 0.5A
Select packaging type

P.O.A.

Infineon IM241S6S1BAUMA1, AC Motor Intelligent Power Module, 1.78 V 0.5A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Motor Type

AC Motor

Output Configuration

Half Bridge

Configuration

3 Phase

Maximum IGBT Collector Current

0.5A

Maximum Output Current

2A

Maximum Supply Voltage

600 V

Maximum Collector Emitter Voltage

1.78 V