Infineon 5 Pin Sound Sensors, Omni-Directional, Surface Mount, Digital Output, PG-TLGA-5-6, 1.62 → 3.60V

RS Stock No.: 349-069Brand: InfineonManufacturers Part No.: IM66D120AXTMA1
brand-logo
View all in Sound Sensor ICs

Technical documents

Specifications

Technology

MEMS Microphone

Output Type

Digital

Directivity

Omni-Directional

Sensitivity

-26dBFS

Signal to Noise Ratio

66dB

Standard Operating Voltage

1.62 → 3.60V

Mounting Type

Surface Mount

Package Type

PG-TLGA-5-6

Pin Count

5

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Infineon 5 Pin Sound Sensors, Omni-Directional, Surface Mount, Digital Output, PG-TLGA-5-6, 1.62 → 3.60V

P.O.A.

Each (In a Pack of 5) (ex VAT)

Infineon 5 Pin Sound Sensors, Omni-Directional, Surface Mount, Digital Output, PG-TLGA-5-6, 1.62 → 3.60V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Technology

MEMS Microphone

Output Type

Digital

Directivity

Omni-Directional

Sensitivity

-26dBFS

Signal to Noise Ratio

66dB

Standard Operating Voltage

1.62 → 3.60V

Mounting Type

Surface Mount

Package Type

PG-TLGA-5-6

Pin Count

5

Country of Origin

China