Infineon 5 Pin Microphone, Omni-Directional, Surface Mount, Digital (PDM) Output, PG-LLGA-5-4, 1.62-3.6V

RS Stock No.: 234-4637Brand: InfineonManufacturers Part No.: IM67D130AXTSA2
brand-logo
View all in Sound Sensor ICs

Technical documents

Specifications

Output Type

Digital (PDM)

Directivity

Omni-Directional

Signal to Noise Ratio

67dB

Standard Operating Voltage

1.62-3.6V

Mounting Type

Surface Mount

Package Type

PG-LLGA-5-4

Pin Count

5

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Infineon 5 Pin Microphone, Omni-Directional, Surface Mount, Digital (PDM) Output, PG-LLGA-5-4, 1.62-3.6V

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Infineon 5 Pin Microphone, Omni-Directional, Surface Mount, Digital (PDM) Output, PG-LLGA-5-4, 1.62-3.6V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Type

Digital (PDM)

Directivity

Omni-Directional

Signal to Noise Ratio

67dB

Standard Operating Voltage

1.62-3.6V

Mounting Type

Surface Mount

Package Type

PG-LLGA-5-4

Pin Count

5