Infineon IMC102TF064XUMA1, BLDC Motor Driver IC 48-Pin, LQFP

RS Stock No.: 226-6144Brand: InfineonManufacturers Part No.: IMC102TF064XUMA1
brand-logo
View all in Motor Driver ICs

Technical documents

Specifications

Motor Type

BLDC

Configuration

3 Phase

Output Configuration

PWM

Maximum Output Current

50mA

Maximum Supply Voltage

5.5 V

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

48

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1900) (ex VAT)

Infineon IMC102TF064XUMA1, BLDC Motor Driver IC 48-Pin, LQFP

P.O.A.

Each (On a Reel of 1900) (ex VAT)

Infineon IMC102TF064XUMA1, BLDC Motor Driver IC 48-Pin, LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Motor Type

BLDC

Configuration

3 Phase

Output Configuration

PWM

Maximum Output Current

50mA

Maximum Supply Voltage

5.5 V

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

48