Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Infineon IMC302AF064XUMA1, BLDC Motor Driver IC 64-Pin, PG-LQFP-64

RS Stock No.: 258-3760Brand: InfineonManufacturers Part No.: IMC302AF064XUMA1
brand-logo
View all in Motor Driver ICs

Technical documents

Specifications

Motor Type

BLDC

Maximum Supply Voltage

5.5 V

Mounting Type

Surface Mount

Package Type

PG-LQFP-64

Pin Count

64

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

3 V

Series

IMC300

Dimensions

10 x 10 x 1.6mm

Height

1.6mm

Width

10mm

Maximum Operating Temperature

+105 °C

Length

10mm

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

P.O.A.

Infineon IMC302AF064XUMA1, BLDC Motor Driver IC 64-Pin, PG-LQFP-64
Select packaging type

P.O.A.

Infineon IMC302AF064XUMA1, BLDC Motor Driver IC 64-Pin, PG-LQFP-64
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Motor Type

BLDC

Maximum Supply Voltage

5.5 V

Mounting Type

Surface Mount

Package Type

PG-LQFP-64

Pin Count

64

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

3 V

Series

IMC300

Dimensions

10 x 10 x 1.6mm

Height

1.6mm

Width

10mm

Maximum Operating Temperature

+105 °C

Length

10mm

Minimum Operating Temperature

-40 °C