Infineon CoolSiC MOSFET 650 V G1 SiC N-Channel MOSFET, 79 A, 650 V, 8-Pin PG-HSOF-8 IMT65R022M1HXUMA1

RS Stock No.: 284-713Brand: InfineonManufacturers Part No.: IMT65R022M1HXUMA1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

79 A

Maximum Drain Source Voltage

650 V

Series

CoolSiC MOSFET 650 V G1

Package Type

PG-HSOF-8

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

SiC

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2000) (ex VAT)

Infineon CoolSiC MOSFET 650 V G1 SiC N-Channel MOSFET, 79 A, 650 V, 8-Pin PG-HSOF-8 IMT65R022M1HXUMA1

P.O.A.

Each (On a Reel of 2000) (ex VAT)

Infineon CoolSiC MOSFET 650 V G1 SiC N-Channel MOSFET, 79 A, 650 V, 8-Pin PG-HSOF-8 IMT65R022M1HXUMA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

79 A

Maximum Drain Source Voltage

650 V

Series

CoolSiC MOSFET 650 V G1

Package Type

PG-HSOF-8

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

SiC