Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
44 A
Maximum Drain Source Voltage
650 V
Package Type
PG-HSOF-8
Series
CoolSiC MOSFET 650 V G1
Mounting Type
Surface Mount
Pin Count
8
Channel Mode
Enhancement
Number of Elements per Chip
1
Transistor Material
SiC
Stock information temporarily unavailable.
P.O.A.
Infineon CoolSiC MOSFET 650 V G1 SiC N-Channel MOSFET, 44 A, 650 V, 8-Pin PG-HSOF-8 IMT65R057M1HXUMA1
Select packaging type
Standard
1
P.O.A.
Infineon CoolSiC MOSFET 650 V G1 SiC N-Channel MOSFET, 44 A, 650 V, 8-Pin PG-HSOF-8 IMT65R057M1HXUMA1
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
44 A
Maximum Drain Source Voltage
650 V
Package Type
PG-HSOF-8
Series
CoolSiC MOSFET 650 V G1
Mounting Type
Surface Mount
Pin Count
8
Channel Mode
Enhancement
Number of Elements per Chip
1
Transistor Material
SiC