Infineon CoolSiC Silicon N-Channel MOSFET, 24 A, 650 V, 3-Pin TO-247 IMW65R083M1HXKSA1

RS Stock No.: 232-0396Brand: InfineonManufacturers Part No.: IMW65R083M1HXKSA1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

24 A

Maximum Drain Source Voltage

650 V

Package Type

TO-247

Series

CoolSiC

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.111 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5.7V

Transistor Material

Silicon

Number of Elements per Chip

1

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 30) (ex VAT)

Infineon CoolSiC Silicon N-Channel MOSFET, 24 A, 650 V, 3-Pin TO-247 IMW65R083M1HXKSA1

P.O.A.

Each (In a Tube of 30) (ex VAT)

Infineon CoolSiC Silicon N-Channel MOSFET, 24 A, 650 V, 3-Pin TO-247 IMW65R083M1HXKSA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

24 A

Maximum Drain Source Voltage

650 V

Package Type

TO-247

Series

CoolSiC

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.111 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5.7V

Transistor Material

Silicon

Number of Elements per Chip

1