Infineon CoolMOS CP N-Channel MOSFET, 23 A, 550 V, 3-Pin TO-220 FP IPA50R140CPXKSA1

RS Stock No.: 753-2989Brand: InfineonManufacturers Part No.: IPA50R140CPDistrelec Article No.: 30283964
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

23 A

Maximum Drain Source Voltage

550 V

Package Type

TO-220 FP

Series

CoolMOS CP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

140 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

34 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

10.65mm

Width

4.85mm

Typical Gate Charge @ Vgs

48 nC @ 10 V

Height

9.83mm

Minimum Operating Temperature

-55 °C

Product details

Infineon CoolMOS™CP Power MOSFET

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Stock information temporarily unavailable.

P.O.A.

Infineon CoolMOS CP N-Channel MOSFET, 23 A, 550 V, 3-Pin TO-220 FP IPA50R140CPXKSA1
Select packaging type

P.O.A.

Infineon CoolMOS CP N-Channel MOSFET, 23 A, 550 V, 3-Pin TO-220 FP IPA50R140CPXKSA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

23 A

Maximum Drain Source Voltage

550 V

Package Type

TO-220 FP

Series

CoolMOS CP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

140 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

34 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

10.65mm

Width

4.85mm

Typical Gate Charge @ Vgs

48 nC @ 10 V

Height

9.83mm

Minimum Operating Temperature

-55 °C

Product details

Infineon CoolMOS™CP Power MOSFET

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.