Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
7.6 A
Maximum Drain Source Voltage
550 V
Series
CoolMOS™ CE
Package Type
TO-220 FP
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
0.8 Ω
Maximum Gate Threshold Voltage
3.5V
Transistor Material
Si
Number of Elements per Chip
1
P.O.A.
Each (In a Tube of 50) (ex VAT)
50
P.O.A.
Each (In a Tube of 50) (ex VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
7.6 A
Maximum Drain Source Voltage
550 V
Series
CoolMOS™ CE
Package Type
TO-220 FP
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
0.8 Ω
Maximum Gate Threshold Voltage
3.5V
Transistor Material
Si
Number of Elements per Chip
1